Print Page
ELEMENT-15/220-240/350
LED DRIVER, CONSTANT CURRENT, 14.7W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-15/220-240/350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5281
Product RangeELEMENT G4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.160 |
| 5+ | $12.440 |
| 10+ | $11.850 |
| 25+ | $11.000 |
| 50+ | $10.220 |
| 100+ | $9.490 |
| 250+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$13.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINVENTRONICS
Manufacturer Part NoELEMENT-15/220-240/350Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5281
Product RangeELEMENT G4 Series
Power Supply ApplicationsLED Lighting
Output Power Max14.7W
Output Voltage Max42V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeELEMENT G4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
42V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
14.7W
Output Current
350mA
Input Voltage Min
198V
Product Range
ELEMENT G4 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate