• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. AC / DC LED Power Supplies
                                                                                                    Print Page

                                                                                                    IT-FIT-15/220-240/700-CS-I

                                                                                                    LED DRIVER, CONSTANT CURRENT, 14.7W ROHS COMPLIANT: YES

                                                                                                    OSRAM
                                                                                                    OSRAM IT-FIT-15/220-240/700-CS-I
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoIT-FIT-15/220-240/700-CS-I
                                                                                                    Newark Part No.79AK2209
                                                                                                    Product RangeICUTRONIC FIT CS I Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$17.140
                                                                                                    10+$16.180
                                                                                                    25+$15.780
                                                                                                    50+$14.480
                                                                                                    100+$13.770
                                                                                                    250+$12.400
                                                                                                    500+$12.070
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoIT-FIT-15/220-240/700-CS-I
                                                                                                    Newark Part No.79AK2209
                                                                                                    Product RangeICUTRONIC FIT CS I Series
                                                                                                    Power Supply ApplicationsLED Lighting
                                                                                                    Output Power Max14.7W
                                                                                                    Output Voltage Max21V
                                                                                                    Output Current700mA
                                                                                                    LED Driver ModeConstant Current
                                                                                                    Input Voltage Min198V
                                                                                                    Input Voltage Max264V
                                                                                                    Product RangeICUTRONIC FIT CS I Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    LED Lighting

                                                                                                    Output Voltage Max

                                                                                                    21V

                                                                                                    LED Driver Mode

                                                                                                    Constant Current

                                                                                                    Input Voltage Max

                                                                                                    264V

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Output Power Max

                                                                                                    14.7W

                                                                                                    Output Current

                                                                                                    700mA

                                                                                                    Input Voltage Min

                                                                                                    198V

                                                                                                    Product Range

                                                                                                    ICUTRONIC FIT CS I Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.