Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTRONICS
Manufacturer Part NoUCAP 16-58
Newark Part No.83AK7927
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.05 |
| 5+ | $190.35 |
| 10+ | $187.65 |
| 25+ | $176.85 |
Price for:Each
Minimum: 1
Multiple: 1
$193.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTRONICS
Manufacturer Part NoUCAP 16-58
Newark Part No.83AK7927
Technical Datasheet
Capacitance350F
Voltage(DC)16.4V
Capacitor Terminals-
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingScrew Mount
ESR-
Product Diameter-
Product Length-
Product Width-
Product Height-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
350F
Capacitor Terminals
-
Lead Spacing
-
Capacitor Case / Package
-
ESR
-
Product Length
-
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
16.4V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Screw Mount
Product Diameter
-
Product Width
-
Product Range
-
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability