Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTRONICS
Manufacturer Part NoDAC1146
Newark Part No.92F594
Product RangeSingle 18-Bit Current/Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerINTRONICS
Manufacturer Part NoDAC1146
Newark Part No.92F594
Product RangeSingle 18-Bit Current/Voltage Output DACs
Technical Datasheet
Resolution18bit
InterfacesParallel
Sampling Rate-
Supply Voltage Min11.5V
InterfacesParallel
Supply Voltage Range± 11.5V to ± 16V
Supply Voltage Max16V
ADC / DAC Case StyleModule
No. of Channels1Channels
Output TypeCurrent, Voltage
IC Case / PackageModule
Input Channel TypeParallel
No. of Pins32Pins
IC Mounting-
Operating Temperature Min85°C
Operating Temperature Max-25°C
Product RangeSingle 18-Bit Current/Voltage Output DACs
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resolution
18bit
Sampling Rate
-
Interfaces
Parallel
Supply Voltage Max
16V
No. of Channels
1Channels
IC Case / Package
Module
No. of Pins
32Pins
Operating Temperature Min
85°C
Product Range
Single 18-Bit Current/Voltage Output DACs
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Interfaces
Parallel
Supply Voltage Min
11.5V
Supply Voltage Range
± 11.5V to ± 16V
ADC / DAC Case Style
Module
Output Type
Current, Voltage
Input Channel Type
Parallel
IC Mounting
-
Operating Temperature Max
-25°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
