Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTRONICS
Manufacturer Part NoDAC1136J
Newark Part No.92F587
Product RangeSingle 16-Bit Current/Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerINTRONICS
Manufacturer Part NoDAC1136J
Newark Part No.92F587
Product RangeSingle 16-Bit Current/Voltage Output DACs
Technical Datasheet
Resolution16bit
Sampling Rate-
InterfacesParallel
InterfacesParallel
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Range-
ADC / DAC Case StyleModule
No. of Channels1Channels
Output TypeCurrent, Voltage
IC Case / PackageModule
Input Channel TypeParallel
No. of Pins72Pins
IC MountingThrough Hole
Operating Temperature Min70°C
Operating Temperature Max0°C
Product RangeSingle 16-Bit Current/Voltage Output DACs
Automotive Qualification Standard-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Resolution
16bit
Interfaces
Parallel
Supply Voltage Min
-
Supply Voltage Range
-
No. of Channels
1Channels
IC Case / Package
Module
No. of Pins
72Pins
Operating Temperature Min
70°C
Product Range
Single 16-Bit Current/Voltage Output DACs
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
-
Interfaces
Parallel
Supply Voltage Max
-
ADC / DAC Case Style
Module
Output Type
Current, Voltage
Input Channel Type
Parallel
IC Mounting
Through Hole
Operating Temperature Max
0°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
