
| Manufacturer | INTRONICS |
|---|---|
| Manufacturer Part No | 451KCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 92F607 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $600.000 |
Product Information
| Manufacturer | INTRONICS |
|---|---|
| Manufacturer Part No | 451KCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 92F607 |
| Technical Datasheet | |
| Converter Type | Frequency to Voltage |
| Frequency | 20kHz |
| Supply Voltage Min | 12V |
| Full Scale Range | 0Hz to 10kHz |
| Linearity % | 0.015% |
| Supply Voltage Max | 18V |
| IC Case / Package | DIP |
| Supply Voltage Range | ± 12V to ± 18V |
| Digital IC Case | DIP |
| No. of Pins | 9Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 451K is a 10kHz Frequency-to-Voltage Converter that features excellent low nonlinearity to less than 80ppm, output current of +20mA and the capability of interfacing with TTL, HNIL, CMOS, sinewave, squarewave, pulse and triangular input signals. External components are not required to achieve rated performance, however, extreme versatility is maintained by allowing access to all critical points of the design. This versatility allows programmable input threshold, gain and output offset voltage. Available in three selections, each offering guaranteed maximum nonlinearity error as well as maximum gain drift error.
- No external components to meet rated performance
- Meet MIL-STD-202E environmental testing
Applications
Motor Drive & Control
Technical Specifications
| Converter Type | Frequency to Voltage |
|---|---|
| Supply Voltage Min | 12V |
| Linearity % | 0.015% |
| IC Case / Package | DIP |
| Digital IC Case | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
| Frequency | 20kHz |
|---|---|
| Full Scale Range | 0Hz to 10kHz |
| Supply Voltage Max | 18V |
| Supply Voltage Range | ± 12V to ± 18V |
| No. of Pins | 9Pins |
| Operating Temperature Min | -25°C |
| Qualification | - |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
