Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.000 |
| 5+ | $705.000 |
| 10+ | $695.000 |
| 25+ | $655.000 |
Price for:Each
Minimum: 1
Multiple: 1
$715.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTRONICS
Manufacturer Part No290A
Newark Part No.92F581
Technical Datasheet
No. of Amplifiers1Amplifiers
Isolation Voltage1.5kV
Supply Voltage Range8V to 15.5V
IC Case / PackageDIP
No. of Pins12Pins
Gain Bandwidth Product2.5kHz
Gain Non-Linearity Max0.1%
Isolation TypeMagnetic
IC MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Input Offset Voltage5mV
Amplifier Case StyleDIP
Bandwidth2.5kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
8V to 15.5V
No. of Pins
12Pins
Gain Non-Linearity Max
0.1%
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Input Offset Voltage
5mV
Bandwidth
2.5kHz
Isolation Voltage
1.5kV
IC Case / Package
DIP
Gain Bandwidth Product
2.5kHz
Isolation Type
Magnetic
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Case Style
DIP
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate