Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoEL7242CSZ-T7
Newark Part No.57K3558
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side
Gate Driver Type-
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
Input TypeInverting, Non-Inverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current2A
Sink Current2A
Supply Voltage Min4.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay20ns
Output Delay20ns
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
-
Driver Case Style
SOIC
Input Type
Inverting, Non-Inverting
IC Mounting
Surface Mount
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
85°C
Output Delay
20ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Configuration
High Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
SOIC
Source Current
2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
20ns
Qualification
-
MSL
-
Technical Docs (2)
Alternatives for EL7242CSZ-T7
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
