Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH53C005NN00000300000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AH0625
Product Rangehtec speedtec 723 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
| 5+ | $21.260 |
| 10+ | $19.710 |
| 25+ | $18.880 |
| 50+ | $17.700 |
| 100+ | $16.860 |
| 250+ | $16.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoH53C005NN00000300000Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.74AH0625
Product Rangehtec speedtec 723 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Rangehtec speedtec 723 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts11Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingChromate
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
To Be Advised
Product Range
htec speedtec 723 Series
No. of Contacts
11Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromate
Contact Plating
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
