Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEWC106NN00000220000
Newark Part No.35AJ1887
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.420 |
| 10+ | $27.330 |
| 25+ | $25.600 |
| 50+ | $24.250 |
| 100+ | $22.900 |
| 250+ | $22.030 |
| 500+ | $21.300 |
Price for:Each
Minimum: 1
Multiple: 1
$29.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoBEWC106NN00000220000
Newark Part No.35AJ1887
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts6Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChromium
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
6Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromium
Contact Plating
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
