Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEGA120NN00000200000Copy
Newark Part No.73AH9723
Product RangeSpeedTec 923 Series
Your Part Number
22 In Stock
| Quantity | Price |
|---|---|
| 1+ | $16.580 |
| 10+ | $15.370 |
| 25+ | $14.380 |
| 50+ | $13.600 |
| 100+ | $12.820 |
| 250+ | $12.330 |
| 500+ | $11.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEGA120NN00000200000Copy
Newark Part No.73AH9723
Product RangeSpeedTec 923 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 923 Series
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
Lead (25-Jun-2025)
Product Range
SpeedTec 923 Series
No. of Contacts
8Contacts
Coupling Style
Quick Release
Connector Body Plating
Nickel
Contact Plating
-
IP Rating
IP66, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
