Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEDC110NN00001216000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73AH9718
Product RangeSpeedTec 923 Series
Your Part Number
85 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.270 |
| 5+ | $26.410 |
| 10+ | $24.550 |
| 25+ | $22.600 |
| 50+ | $21.680 |
| 100+ | $21.250 |
Price for:Each
Minimum: 1
Multiple: 1
$28.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBEDC110NN00001216000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73AH9718
Product RangeSpeedTec 923 Series
Technical Datasheet
Connector TypeCircular Power Connector
Product RangeSpeedTec 923 Series
Circular Connector Shell StyleRight Angle Flange Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingChromate
Contact Material-
Contact Plating-
IP RatingIP66, IP67
IP RatingIP66, IP67
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Right Angle Flange Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP66, IP67
SVHC
Lead (25-Jun-2025)
Product Range
SpeedTec 923 Series
No. of Contacts
8Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromate
Contact Plating
-
IP Rating
IP66, IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
