Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA109NN00000050000
Newark Part No.35AJ1883
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.890 |
| 50+ | $27.420 |
| 100+ | $26.380 |
| 250+ | $25.500 |
Price for:Each
Minimum: 40
Multiple: 40
$1,155.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoBDFA109NN00000050000
Newark Part No.35AJ1883
Technical Datasheet
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts9Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
SVHCLead
Technical Specifications
Product Range
-
No. of Contacts
9Contacts
Coupling Style
Quick Release
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate