Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA014NN00610235000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ4051
Your Part Number
44 In Stock
| Quantity | Price |
|---|---|
| 1+ | $28.270 |
| 5+ | $26.590 |
| 10+ | $25.470 |
| 25+ | $24.460 |
| 50+ | $23.240 |
| 100+ | $22.160 |
Price for:Each
Minimum: 1
Multiple: 1
$28.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part NoASTA014NN00610235000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.31AJ4051
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts17Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body PlatingElectro Deposited Nickel
Contact Material-
Contact Plating-
IP RatingIP66, IP67
SVHCNo SVHC (04-Feb-2026)
Product Overview
ASTA014NN00610235000 is a 17 position, shell size 23, cable-to-cable, circular connector plug.
- Free-hanging (in-line) connector mounting
- Metal shell
- 125V DC/125V DC operating voltage
- IP67 rated, UL 94V-0 flammability rating
- Electrodeposited nickel shell plating material
- Zinc alloy shell base material
- PBT GF insulation material
- Cable diameter range from 9 to 13.2mm (0.35 – 0.52inch)
- Operating temperature range from -20 to 130°C
- 500 cycles durability rating
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Alloy Body
Contact Material
-
IP Rating
IP66, IP67
Product Range
-
No. of Contacts
17Contacts
Coupling Style
-
Connector Body Plating
Electro Deposited Nickel
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
