Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC113NN00001215000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.73AH9636
Product RangeSpeedTec 623 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.710 |
| 5+ | $23.080 |
| 10+ | $21.450 |
| 25+ | $19.720 |
| 50+ | $18.910 |
| 100+ | $18.690 |
| 250+ | $18.460 |
Price for:Each
Minimum: 1
Multiple: 1
$24.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part NoAEDC113NN00001215000Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.73AH9636
Product RangeSpeedTec 623 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSpeedTec 623 Series
Circular Connector Shell StyleRight Angle Flange Mount Receptacle
No. of Contacts17Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleQuick Release
Connector Body MaterialZinc Body
Connector Body PlatingChromate
Contact Material-
Contact Plating-
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Flange Mount Receptacle
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP65, IP67
SVHC
To Be Advised
Product Range
SpeedTec 623 Series
No. of Contacts
17Contacts
Coupling Style
Quick Release
Connector Body Plating
Chromate
Contact Plating
-
IP Rating
IP65, IP67
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
