Print Page
61.239.11
Circular Connector Contact, Pin, Crimp, Intercontec ytec itec 915 Series Housing Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.239.11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH2115
Also Known As61-0239-011-000
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.470 |
| 25+ | $1.360 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 250+ | $1.210 |
| 500+ | $1.180 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No61.239.11Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AH2115
Also Known As61-0239-011-000
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithIntercontec ytec itec 915 Series Housing Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Intercontec ytec itec 915 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
