Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.215.11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AH2111
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 10+ | $15.570 |
| 25+ | $14.570 |
| 50+ | $13.780 |
| 100+ | $12.990 |
| 250+ | $12.490 |
| 500+ | $12.060 |
Price for:Each
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.215.11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AH2111
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Intercontec Speedtec 917 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
