Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.197.11Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AH2106
Also Known As61-0197-011-000
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.860 |
| 25+ | $2.740 |
| 50+ | $2.520 |
| 100+ | $2.310 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
| 2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No61.197.11Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AH2106
Also Known As61-0197-011-000
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Intercontec Speedtec 940 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
