Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.201.80.024Copy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel35AJ1917
Cut Tape60AJ3438
Your Part Number
462 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.600 |
| 10+ | $1.940 |
| 25+ | $1.620 |
| 50+ | $1.450 |
| 100+ | $1.310 |
| 500+ | $1.160 |
| 1000+ | $1.050 |
| 2500+ | $0.935 |
Full Reel
| Quantity | Price |
|---|---|
| 280+ | $0.676 |
| 1000+ | $0.658 |
| 2000+ | $0.641 |
| 4000+ | $0.627 |
| 6000+ | $0.613 |
| 10000+ | $0.599 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - INTERCONTEC
Manufacturer Part No60.201.80.024Copy
Manufacturer Standard Lead Time83 weeks
Newark Part No.
Full Reel35AJ1917
Cut Tape60AJ3438
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination Type-
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithCircular Connectors
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Contact Termination Type
-
Wire Size AWG Min
-
Contact Plating
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Circular Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
