Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 50+ | $9.650 |
| 100+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$14.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 600-5002 is a medium size Disposable Coverall Lab Coat made of polypropylene. The disposable lab coat is designed and manufactured to meet the stringent demands of the cleanroom industry. Manufactured from a lightweight, low linting material, it provides excellent comfort, breathability and water vapour transmission rates. This product is CE marked to PPE standard category 3, type 5 & 6 for disposable apparel requirements.
- Type 5/6
- Ultra low linting levels
- Spun-bound polypropylene
- Extremely breathable
- Superior protection
- Cleanroom compatible
Applications
Safety, Industrial
Technical Specifications
Clothing Style
Lab Coat
Clothing Size
Medium
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Clothing Colour
-
Clothing Material
Polypropylene
Gender
Unisex
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
