Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.410 |
| 25+ | $72.980 |
| 50+ | $71.670 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$93.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 600-3033 is a white bouffant style Pleated Mob Cap made soft, lightweight, breathable, spun-bound and non-woven polypropylene. It is unique combination of outer polyester and inner poly-cellulose. It is suitable for general hygiene use and for food/light industrial environments.
- Latex-free
- Elasticated mob cap
- Seemed for user comfort
- Ideal for critical environments
- Prevents shedding of head hair
- 530mm (21") Diameter
- 5-year Shelf life
Applications
Safety, Industrial
Technical Specifications
Clothing Style
Cap
Clothing Size
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Clothing Colour
White
Clothing Material
Polypropylene
Gender
-
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
