Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRITY
Manufacturer Part No600-0010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48Y0513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.200 |
| 5+ | $79.210 |
| 10+ | $76.670 |
| 25+ | $72.830 |
| 50+ | $67.560 |
| 100+ | $62.430 |
| 250+ | $57.840 |
Price for:Each
Minimum: 1
Multiple: 1
$84.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRITY
Manufacturer Part No600-0010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.48Y0513
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width266mm
Wipe Length380mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
380mm
SVHC
No SVHC (04-Feb-2026)
Wipe Width
266mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
