Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVE4M16EBLL-70BLICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC6046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS66WVE4M16EBLL-70BLICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.65AC6046
Technical Datasheet
Memory Size64Mbit
SRAM TypePseudo SRAM
Memory Density64Mbit
SRAM Memory Configuration4M x 16bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration4M x 16bit
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins48Pins
Supply Voltage Min2.7V
Access Time70ns
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
64Mbit
Memory Density
64Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TFBGA
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Pseudo SRAM
SRAM Memory Configuration
4M x 16bit
Memory Configuration
4M x 16bit
Memory Case Style
TFBGA
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS66WVE4M16EBLL-70BLI
1 Product Found
Legislation and Environmental
US ECCN:3A991B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate