Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV51216EBLL-45BLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6044
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.260 |
Price for:Each
Minimum: 1
Multiple: 1
$11.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS62WV51216EBLL-45BLICopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.65AC6044
Technical Datasheet
Memory Size8Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration512K x 16bit
Memory Density8Mbit
Supply Voltage Range2.2V to 3.6V
Memory Configuration512K x 16bit
Memory Case StyleMini BGA
IC Case / PackageMini BGA
No. of Pins48Pins
Supply Voltage Min3.6V
Access Time45ns
Supply Voltage Max2.2V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
8Mbit
SRAM Memory Configuration
512K x 16bit
Supply Voltage Range
2.2V to 3.6V
Memory Case Style
Mini BGA
No. of Pins
48Pins
Access Time
45ns
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
8Mbit
Memory Configuration
512K x 16bit
IC Case / Package
Mini BGA
Supply Voltage Min
3.6V
Supply Voltage Max
2.2V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS62WV51216EBLL-45BLI
1 Product Found
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate