Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS62C256AL-45ULICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 43M5413 |
| Your Part Number | |
| Technical Datasheet |
2,373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS62C256AL-45ULICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 43M5413 |
| Technical Datasheet | |
| Memory Size | 256Kbit |
| SRAM Type | Asynchronous SRAM |
| Memory Density | 256Kbit |
| SRAM Memory Configuration | 32K x 8bit |
| Supply Voltage Range | 4.5V to 5.5V |
| Memory Configuration | 32K x 8bit |
| IC Case / Package | SOP |
| Memory Case Style | SOP |
| No. of Pins | 28Pins |
| Access Time | 45ns |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| Clock Frequency Max | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The IS62C256AL-45ULI is a 32,768 word by 8-bit low power CMOS Static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150μW (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory.
- 200mW Typical low active power
- 150μW (typical) CMOS standby, 15mW (typical) operating low standby power
- Fully static operation, no clock or refresh required
- TTL compatible inputs and outputs
- Single 5V power supply
Applications
Industrial, Automotive
Technical Specifications
| Memory Size | 256Kbit |
|---|---|
| Memory Density | 256Kbit |
| Supply Voltage Range | 4.5V to 5.5V |
| IC Case / Package | SOP |
| No. of Pins | 28Pins |
| Supply Voltage Min | 4.5V |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SRAM Type | Asynchronous SRAM |
|---|---|
| SRAM Memory Configuration | 32K x 8bit |
| Memory Configuration | 32K x 8bit |
| Memory Case Style | SOP |
| Access Time | 45ns |
| Supply Voltage Max | 5.5V |
| Clock Frequency Max | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for IS62C256AL-45ULI
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |