Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10BLICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC6032
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61WV25616BLL-10BLICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.65AC6032
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Supply Voltage Range2.4V to 3.6V
Memory Configuration256K x 16bit
Memory Case StyleBGA
IC Case / PackageBGA
No. of Pins48Pins
Access Time10ns
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
2.4V to 3.6V
Memory Case Style
BGA
No. of Pins
48Pins
Supply Voltage Min
2.4V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
Memory Density
4Mbit
Memory Configuration
256K x 16bit
IC Case / Package
BGA
Access Time
10ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS61WV25616BLL-10BLI
1 Product Found
Legislation and Environmental
US ECCN:3A991B2B
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate