
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
Product Information
Product Overview
IS61WV102416FBLL-10BLI is a 1Mx16 high-speed asynchronous CMOS static RAM with 3.3V/1.8V supply. It is high-speed, 16Mbit static RAMs organized as 1024K words by 16bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption devices. When CS# is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using chip enable and output enable inputs. The active LOW write enable (WE#) controls both writing and reading of the memory.
- High- performance, low power CMOS process
- Multiple center power and ground pins for greater noise immunity
- TTL compatible inputs and outputs
- Single power supply is 2.4V to 3.6V VDD
- Data control for upper and lower bytes
- A data byte allows upper byte (UB#) and lower byte (LB#) access
- 10ns speed
- Mini BGA, single chip select package
- Industrial temperature rating range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
1M x 16bit
48Pins
3.6V
-
-40°C
-
No SVHC (23-Jan-2024)
16Mbit
miniBGA
2.4V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate