Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS61C256AL-12TLICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AC6027 |
| Your Part Number | |
| Technical Datasheet |
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INTEGRATED SILICON SOLUTION / ISSI |
|---|---|
| Manufacturer Part No | IS61C256AL-12TLICopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65AC6027 |
| Technical Datasheet | |
| Memory Size | 256Kbit |
| SRAM Type | Asynchronous SRAM |
| Memory Density | 256Kbit |
| SRAM Memory Configuration | 32K x 8bit |
| Supply Voltage Range | 4.5V to 5.5V |
| Memory Configuration | 32K x 8bit |
| Memory Case Style | TSOP-I |
| IC Case / Package | TSOP-I |
| No. of Pins | 28Pins |
| Supply Voltage Min | 4.5V |
| Access Time | 12ns |
| Supply Voltage Max | 5.5V |
| Supply Voltage Nom | 5V |
| Clock Frequency Max | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Memory Size | 256Kbit |
|---|---|
| Memory Density | 256Kbit |
| Supply Voltage Range | 4.5V to 5.5V |
| Memory Case Style | TSOP-I |
| No. of Pins | 28Pins |
| Access Time | 12ns |
| Supply Voltage Nom | 5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SRAM Type | Asynchronous SRAM |
|---|---|
| SRAM Memory Configuration | 32K x 8bit |
| Memory Configuration | 32K x 8bit |
| IC Case / Package | TSOP-I |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Clock Frequency Max | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Alternatives for IS61C256AL-12TLI
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |