Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16640C-125JBLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39AH0718
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16640C-125JBLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.39AH0718
Technical Datasheet
DRAM TypeDDR3
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max800MHz
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
IS43TR16640C-125JBL is a 1Gb DDR3 SDRAM.
- Standard voltage: VDD and VDDQ = 1.5V ±0.075V
- 8 internal banks for concurrent operation, 8n-bit pre-fetch architecture
- Programmable CAS latency, programmable CAS WRITE latency (CWL) based on tCK
- Programmable burst sequence: sequential or interleave
- BL switch on the fly, Auto Self Refresh(ASR), Self Refresh Temperature(SRT)
- Partial array self refresh, asynchronous RESET pin
- OCD (off-chip driver impedance adjustment), dynamic ODT (on-die termination)
- Write leveling, up to 200MHz in DLL off mode
- 96-ball BGA package
- Commercial temperature range from 0°C ≤ TC ≤ 95°C
Technical Specifications
DRAM Type
DDR3
Memory Configuration
64M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
800MHz
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS43TR16640C-125JBL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate