Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-125KBLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y1358
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43TR16128C-125KBLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81Y1358
Technical Datasheet
DRAM TypeDDR3
DRAM Memory Configuration128M x 16bit
Memory Case StyleBGA
Memory Density2Gbit
DRAM Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max800MHz
Clock Frequency800MHz
Access Time-
IC Case / PackageBGA
No. of Pins96Pins
Supply Voltage Nom1.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IS43TR16128C-125KBLI
1 Product Found
Technical Specifications
DRAM Type
DDR3
Memory Case Style
BGA
DRAM Density
2Gbit
Clock Frequency Max
800MHz
Access Time
-
No. of Pins
96Pins
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MSL
-
DRAM Memory Configuration
128M x 16bit
Memory Density
2Gbit
Memory Configuration
128M x 16bit
Clock Frequency
800MHz
IC Case / Package
BGA
Supply Voltage Nom
1.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate