Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16128C-25DBLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y1239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 209+ | $25.420 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16128C-25DBLICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y1239
Technical Datasheet
DRAM Memory Configuration128M x 16bit
DRAM TypeDDR2
DRAM Density2Gbit
Memory Case StyleWBGA
Memory Density2Gbit
Memory Configuration128M x 16bit
Clock Frequency Max400MHz
Clock Frequency400MHz
IC Case / PackageWBGA
Access Time-
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
DRAM Memory Configuration
128M x 16bit
DRAM Density
2Gbit
Memory Density
2Gbit
Clock Frequency Max
400MHz
IC Case / Package
WBGA
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
DRAM Type
DDR2
Memory Case Style
WBGA
Memory Configuration
128M x 16bit
Clock Frequency
400MHz
Access Time
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate