Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160K-75BLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X5177
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42VM16160K-75BLICopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X5177
Technical Datasheet
DRAM TypeMobile SDR
Memory Density256Mbit
Memory Configuration16M x 16bit
Clock Frequency Max133MHz
IC Case / PackageBGA
No. of Pins54Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
IS42VM16160K-75BLI is a mobile 268,435,456 bits CMOS synchronous DRAM that organized as 4 banks of 4,194,304 words x 16bits. This product is offering fully synchronous operation and is referenced to a positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data paths are internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
- Auto refresh and self-refresh, all pins are compatible with the LVCMOS interface
- 8K refresh cycle / 64ms
- Programmable burst length and burst type, 1, 2, 4, 8 or full page for sequential burst
- Programmable CAS latency is 2,3 clocks
- All inputs and outputs referenced to the positive edge of the system clock
- Data mask function by DQM, internal 4 banks operation, burst read single write operation
- Special function support, partial array self refresh, auto temperature compensated self refresh
- Automatic precharge, includes CONCURRENT auto precharge mode and controlled precharge
- 16Mx16 configuration, 133MHz frequency, 7.5ns speed, VDD = 1.8V
- 54-ball BGA package, industrial temperature rating range from -40°C to +85°C
Technical Specifications
DRAM Type
Mobile SDR
Memory Configuration
16M x 16bit
IC Case / Package
BGA
Supply Voltage Nom
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Memory Density
256Mbit
Clock Frequency Max
133MHz
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate