Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160J-7TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC5244
Product RangeIS42S
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.150 |
Price for:Each
Minimum: 1
Multiple: 1
$12.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS42S16160J-7TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC5244
Product RangeIS42S
Technical Datasheet
DRAM Memory Configuration16M x 16bit
DRAM TypeSDR
Memory Density256Mbit
DRAM Density256Mbit
Memory Case StyleTSOP-II
Memory Configuration16M x 16bit
Clock Frequency Max143MHz
Clock Frequency143MHz
Access Time5.4ns
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIS42S
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Memory Configuration
16M x 16bit
Memory Density
256Mbit
Memory Case Style
TSOP-II
Clock Frequency Max
143MHz
Access Time
5.4ns
No. of Pins
54Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
DRAM Type
SDR
DRAM Density
256Mbit
Memory Configuration
16M x 16bit
Clock Frequency
143MHz
IC Case / Package
TSOP-II
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
IS42S
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS42S16160J-7TLI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate