Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML04G084-TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC5998
Product Range3.3V Parallel NAND Flash Memories
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.240 |
Price for:Each
Minimum: 1
Multiple: 1
$28.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML04G084-TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC5998
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size4Gbit
Memory Density4Gbit
Flash Memory Configuration512M x 8bit
Memory Configuration512M x 8bit
IC Interface TypeParallel
InterfacesParallel
IC Case / PackageTSOP-I
Memory Case StyleTSOP-I
No. of Pins48Pins
Clock Frequency Max-
Clock Frequency-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
4Gbit
Memory Configuration
512M x 8bit
Interfaces
Parallel
Memory Case Style
TSOP-I
Clock Frequency Max
-
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4Gbit
Flash Memory Configuration
512M x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP-I
No. of Pins
48Pins
Clock Frequency
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for IS34ML04G084-TLI
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate