Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML01G084-TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC5996
Product Range3.3V Parallel NAND Flash Memories
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.110 |
Price for:Each
Minimum: 1
Multiple: 1
$17.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS34ML01G084-TLICopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.65AC5996
Product Range3.3V Parallel NAND Flash Memories
Technical Datasheet
Flash Memory TypeSLC NAND
Memory Size1Gbit
Memory Density1Gbit
Flash Memory Configuration128M x 8bit
Memory Configuration128M x 8bit
InterfacesParallel
IC Interface TypeParallel
Memory Case StyleTSOP-I
IC Case / PackageTSOP-I
No. of Pins48Pins
Clock Frequency-
Clock Frequency Max-
Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V Parallel NAND Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
SLC NAND
Memory Density
1Gbit
Memory Configuration
128M x 8bit
IC Interface Type
Parallel
IC Case / Package
TSOP-I
Clock Frequency
-
Access Time
25ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
1Gbit
Flash Memory Configuration
128M x 8bit
Interfaces
Parallel
Memory Case Style
TSOP-I
No. of Pins
48Pins
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
3.3V Parallel NAND Flash Memories
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate