Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL256-70DLETCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.65AC5994
Product Range3V Parallel NOR Flash Memories
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS29GL256-70DLETCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.65AC5994
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Size256Mbit
Memory Density256Mbit
Flash Memory Configuration32M x 8bit / 16M x 16bit
Memory Configuration32M x 8bit / 16M x 16bit
IC Interface TypeCFI, Parallel
InterfacesCFI, Parallel
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins64Pins
Clock Frequency Max-
Clock Frequency-
Access Time70ns
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range3V Parallel NOR Flash Memories
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Density
256Mbit
Memory Configuration
32M x 8bit / 16M x 16bit
Interfaces
CFI, Parallel
Memory Case Style
BGA
Clock Frequency Max
-
Access Time
70ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Memory Size
256Mbit
Flash Memory Configuration
32M x 8bit / 16M x 16bit
IC Interface Type
CFI, Parallel
IC Case / Package
BGA
No. of Pins
64Pins
Clock Frequency
-
Supply Voltage Min
3V
Supply Voltage Nom
3V
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate