
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.200 |
Product Information
Product Overview
IS25LP256D-RMLE-TY is a 256Mb serial flash memory with 166/133MHz multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. The device supports dual and quad I/O as well as standard, dual output, and quad output SPI. Clock frequencies of up to 166MHz allow for equivalent clock rates of up to 664MHz (166MHz x 4) which equates to 83Mbytes/s of data throughput.
- Industry standard serial interface, software and hardware reset
- High-performance serial flash (SPI), equivalent throughput of 664Mb/s, selectable dummy cycles
- Flexible and efficient memory architecture, program/erase suspend and resume
- Efficient read and program modes, burst wrap, selectable burst length, AutoBoot operation
- Single voltage supply is 2.30V to 3.60V
- 7.5mA active read current, 10µA standby current
- Software/hardware write protection, advanced sector/block protection, top/bottom block protection
- 16-pin SOIC 300mil package
- Extended temperature rating range from -40°C to +105°C
Technical Specifications
Serial NOR
32M x 8bit
SOIC
166MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
256Mbit
SPI
16Pins
-
3.6V
Surface Mount
105°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for IS25LP256D-RMLE-TY
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate