
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
Product Information
Product Overview
IS25LP032D-JKLE is a 32Mb serial flash memory with 133MHZ multi I/O SPI and quad I/O QPI DTR interface. It offers a versatile storage solution with high flexibility and performance in a simplified pin count package. ISSI’s “Industry Standard Serial Interface” flash is for systems that require limited space, a low pin count, and low power consumption. The device is accessed through a 4-wire SPI interface consisting of a serial data input (SI), serial data output (SO), serial clock (SCK), and chip enable (CE#) pins, which can also be configured to serve as multi-I/O. This series of flash adds support for DTR (double transfer rate) commands that transfer addresses and read data on both edges of the clock. These transfer rates can outperform 16-bit parallel flash memories allowing for efficient memory access to support XIP (execute in place) operation.
- 256bytes per programmable page, supports serial flash discoverable parameters (SFDP)
- 532MHz equivalent QPI, DTR (dual transfer rate) up to 66MHz
- Selectable dummy cycles, configurable drive strength, supports SPI modes 0 and 3
- More than 100,000 erase/program cycles, more than 20-year data retention
- Program 1 to 256bytes per page, program/erase suspend and resume
- Selectable burst length, QPI for reduced instruction overhead, AutoBoot operation
- Single voltage supply range from 2.30V to 3.60V, 4mA active read current (typ)
- Software and hardware write protection, power supply lock protect, 128bit unique ID for each device
- 8-contact WSON package
- Extended temperature range from -40°C to +105°C
Technical Specifications
Serial NOR
4M x 8bit
WSON
133MHz
2.3V
3V
-40°C
3V Serial NOR Flash Memories
No SVHC (23-Jan-2024)
32Mbit
SPI
8Pins
-
3.6V
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for IS25LP032D-JKLE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate