Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoXFC236156.250000I
Newark Part No.03AH3526
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
Supply Voltage Min
3.135V
IC Case / Package
DFN-EP
No. of Pins
12Pins
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage Max
3.465V
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability