Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoQS3251QG8
Newark Part No.42AH1962
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3251QG8
Newark Part No.42AH1962
Technical Datasheet
Logic Family / Base NumberQS3251
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
QS3251
No. of Channels
1Channels
Supply Voltage Min
4.75V
IC Case / Package
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
8:1
Supply Voltage Max
5.25V
Logic Case Style
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate