Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2915NBGKCopy
Newark Part No.66AH5813
Technical Datasheet
Frequency Min50MHz
Frequency Max8GHz
Frequency Response RF Min50MHz
Frequency Response RF Max8GHz
RF IC Case StyleQFN-EP
IC Case / PackageQFN-EP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
50MHz
Frequency Response RF Min
50MHz
RF IC Case Style
QFN-EP
Supply Voltage Min
2.7V
No. of Pins
24Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
8GHz
Frequency Response RF Max
8GHz
IC Case / Package
QFN-EP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
