Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1958NBGK
Newark Part No.72AC5771
Technical Datasheet
RF Primary FunctionZigBee Transceiver
Frequency Max6GHz
Frequency Response RF Min1MHz
Frequency Min1MHz
Frequency Response RF Max6GHz
Attenuation Step Size0.25dB
Insertion Loss1.2dB
Control Step Size0.25dB
Third Order Intercept Point IIP3 Typ63dBm
No. of Bits7bit
Supply Voltage Min3V
InterfacesParallel, SPI
Input Power Max34dBm
Supply Voltage Max5.25V
Control Bits7bit
Attenuation Typ31.75dB
RF IC Case StyleSMD
Attenuation Min-
Attenuation Max-
IC Case / PackageSMD
No. of Pins-
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Response RF Min
1MHz
Frequency Response RF Max
6GHz
Insertion Loss
1.2dB
Third Order Intercept Point IIP3 Typ
63dBm
Supply Voltage Min
3V
Input Power Max
34dBm
Control Bits
7bit
RF IC Case Style
SMD
Attenuation Max
-
No. of Pins
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency Max
6GHz
Frequency Min
1MHz
Attenuation Step Size
0.25dB
Control Step Size
0.25dB
No. of Bits
7bit
Interfaces
Parallel, SPI
Supply Voltage Max
5.25V
Attenuation Typ
31.75dB
Attenuation Min
-
IC Case / Package
SMD
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate