Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoF1912NCGI
Newark Part No.42AH1778
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoF1912NCGI
Newark Part No.42AH1778
Technical Datasheet
RF Primary FunctionZigBee Transceiver
Frequency Max4GHz
Frequency Min1MHz
Frequency Response RF Min1MHz
Frequency Response RF Max4GHz
Attenuation Step Size0.5dB
Insertion Loss1.4dB
Control Step Size0.5dB
No. of Bits6bit
Supply Voltage Min3V
Supply Voltage Max5.25V
RF Input Power64dBm
Input Power Max64dBm
RF IC Case StyleTQFN-EP
Control Bits6bit
Attenuation Typ31.5dB
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RF Primary Function
ZigBee Transceiver
Frequency Min
1MHz
Frequency Response RF Max
4GHz
Insertion Loss
1.4dB
No. of Bits
6bit
Supply Voltage Max
5.25V
Input Power Max
64dBm
Control Bits
6bit
IC Case / Package
TQFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
4GHz
Frequency Response RF Min
1MHz
Attenuation Step Size
0.5dB
Control Step Size
0.5dB
Supply Voltage Min
3V
RF Input Power
64dBm
RF IC Case Style
TQFN-EP
Attenuation Typ
31.5dB
No. of Pins
20Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate