1MHz RF Attenuators:
2 Products FoundFind a huge range of 1MHz RF Attenuators at Newark Electronics. We stock a wide range of RF Attenuators, such as 0Hz, 100MHz, 700MHz & 5GHz RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Min
Frequency Response RF Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
No. of Bits
Supply Voltage Min
Supply Voltage Max
RF Input Power
Input Power Max
RF IC Case Style
Control Bits
Attenuation - Typical
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89AK1970 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $80.520 10+ $71.280 | Total:$80.52 Min: 1 / Mult: 1 | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 16dB | 30GHz | 2.8dB | 16dB | 2bit | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 2bit | 48dB | LGA-EP | 20Pins | 105°C | -40°C | |||
89AK1968 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $66.190 10+ $58.140 25+ $55.350 50+ $54.380 100+ $53.420 | Total:$66.19 Min: 1 / Mult: 1 | 30GHz | ZigBee Transceiver | 1MHz | 1MHz | 16dB | 30GHz | 1.15dB | 16dB | 1bit | 3.15V | 3.45V | 31dBm | 31dBm | LGA-EP | 1bit | 16dB | LGA-EP | 12Pins | 105°C | -40°C | |||