Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No7130LA25JGI8
Newark Part No.66AH8543
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part No7130LA25JGI8
Newark Part No.66AH8543
Technical Datasheet
Memory Size8Kbit
SRAM TypeDual Port SRAM
Memory Density8Kbit
SRAM Memory Configuration1K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration1K x 8bit
IC Case / PackageLCC
Memory Case StyleLCC
No. of Pins52Pins
Supply Voltage Min4.5V
Access Time25ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory Size
8Kbit
Memory Density
8Kbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
LCC
No. of Pins
52Pins
Access Time
25ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
SRAM Type
Dual Port SRAM
SRAM Memory Configuration
1K x 8bit
Memory Configuration
1K x 8bit
Memory Case Style
LCC
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate