Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90U1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AH1769
Product RangeIntegral UltimaPro
Your Part Number
390 In Stock
11,166 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 5+ | $10.740 |
| 10+ | $10.220 |
| 25+ | $9.480 |
| 50+ | $8.800 |
| 100+ | $8.170 |
| 250+ | $7.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINMSDH16G10-90U1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AH1769
Product RangeIntegral UltimaPro
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed Class-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeIntegral UltimaPro
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
-
Operating Temperature Min
0°C
Product Range
Integral UltimaPro
Memory Capacity
16GB
UHS Standard
UHS-I U1
Supply Voltage Nom
-
Operating Temperature Max
60°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
