Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINTEGRAL
Manufacturer Part NoINFD256GBBLK3.0Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH1766
Product RangeIntegral Black USB 3.0 Flash Drives
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.390 |
Price for:Each
Minimum: 1
Multiple: 1
$57.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD256GBBLK3.0Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78AH1766
Product RangeIntegral Black USB 3.0 Flash Drives
Technical Datasheet
Memory Capacity256GB
USB SpecificationUSB 3.2 Gen 1
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral Black USB 3.0 Flash Drives
SVHCTo Be Advised
Technical Specifications
Memory Capacity
256GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.2 Gen 1
Operating Temperature Min
0°C
Product Range
Integral Black USB 3.0 Flash Drives
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
