Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No190XSUM2, 5+5=5
Newark Part No.73K5151
Product Range190X Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No190XSUM2, 5+5=5
Newark Part No.73K5151
Product Range190X Series
Technical Datasheet
Input Current5A
CT ConstructionANSI Rated Auxiliary Type
Current Ratio5:5
Accuracy ClassClass 0.3
Frequency Min50Hz
Power Rating-
Frequency Max400Hz
Window Diameter-
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current5A
Secondary Current Nom5A
Product Range190X Series
SVHCTo Be Advised
Technical Specifications
Input Current
5A
Current Ratio
5:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
5A
Product Range
190X Series
CT Construction
ANSI Rated Auxiliary Type
Accuracy Class
Class 0.3
Power Rating
-
Window Diameter
-
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate