Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT PLASTICS
Manufacturer Part NoOPTIR 1.0 NG 305 X 100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC4815
Product RangeOPTIR
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $128.850 |
| 25+ | $123.600 |
| 50+ | $120.690 |
| 100+ | $117.190 |
| 250+ | $113.690 |
Price for:Each
Minimum: 1
Multiple: 1
$128.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSTRUMENT PLASTICS
Manufacturer Part NoOPTIR 1.0 NG 305 X 100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AC4815
Product RangeOPTIR
Technical Datasheet
Filter Type-
Filter Material-
Length305mm
Width100mm
Product RangeOPTIR
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Filter Type
-
Length
305mm
Product Range
OPTIR
Filter Material
-
Width
100mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
