Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoXMC1404F064X0128AAXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4917RL
Cut Tape04AJ4917
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Your Part Number
1,093 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.200 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 50+ | $2.170 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.830 |
| 1000+ | $1.700 |
| 2500+ | $1.660 |
| 5000+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXMC1404F064X0128AAXUMA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel04AJ4917RL
Cut Tape04AJ4917
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Technical Datasheet
Product RangeXMC1000 Family XMC1400 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max48MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's48I/O's
InterfacesCAN, I2C, I2S, LIN, SPI, UART
RAM Memory Size16KB
Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyXMC1000
MCU SeriesXMC1400
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
XMC1000 Family XMC1400 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LQFP
No. of I/O's
48I/O's
RAM Memory Size
16KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
XMC1400
MSL
MSL 3 - 168 hours
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
48MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
CAN, I2C, I2S, LIN, SPI, UART
Embedded Interface Type
CAN, I2C, I2S, LIN, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
XMC1000
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
